ADL5243ACPZ-R7 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 299
Unit Price: 29,98000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 61
Unit Price: 25,16000 Kč
Datasheet
RF Amplifier IC General Purpose 100MHz ~ 4GHz 32-LFCSP-VQ (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADL5243ACPZ-R7

DigiKey Part Number
ADL5243ACPZ-R7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADL5243ACPZ-R7
Description
IC AMP GPS 100MHZ-4GHZ 32LFCSP
Customer Reference
Detailed Description
RF Amplifier IC General Purpose 100MHz ~ 4GHz 32-LFCSP-VQ (5x5)
Datasheet
 Datasheet
EDA/CAD Models
ADL5243ACPZ-R7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
RF Type
General Purpose
Manufacturer
Analog Devices Inc.
Voltage - Supply
4.75V ~ 5.25V
Packaging
Tape & Reel (TR)
Current - Supply
89mA
Part Status
Obsolete
Test Frequency
2.63GHz
Frequency
100MHz ~ 4GHz
Mounting Type
Surface Mount
P1dB
24.5dBm
Package / Case
32-VFQFN Exposed Pad, CSP
Gain
23dB
Supplier Device Package
32-LFCSP-VQ (5x5)
Noise Figure
4.1dB
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HMC625BLP5EAnalog Devices Inc.299505-HMC625BLP5E-ND29,98000 KčSimilar
HMC742ALP5EAnalog Devices Inc.611127-2892-ND25,16000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes