
HMC742ALP5E | |
|---|---|
DigiKey Part Number | 1127-2892-ND |
Manufacturer | |
Manufacturer Product Number | HMC742ALP5E |
Description | IC RF AMP LTE 70MHZ-4GHZ 32QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC LTE, WiMax 70MHz ~ 4GHz 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | HMC742ALP5E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Frequency | 70MHz ~ 4GHz | |
P1dB | 21.5dBm | |
Gain | 12dB | |
Noise Figure | 4dB | |
RF Type | LTE, WiMax | |
Voltage - Supply | 5V | |
Current - Supply | 150mA | |
Test Frequency | 70MHz ~ 1GHz | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 609,36000 Kč | 609,36 Kč |
| 10 | 532,23600 Kč | 5 322,36 Kč |
| 25 | 505,46400 Kč | 12 636,60 Kč |
| 100 | 468,77620 Kč | 46 877,62 Kč |
| 250 | 446,83912 Kč | 111 709,78 Kč |
| Unit Price without VAT: | 609,36000 Kč |
|---|---|
| Unit Price with VAT: | 737,32560 Kč |


