Similar
Similar

ADL5240ACPZ-R7 | |
|---|---|
DigiKey Part Number | 505-ADL5240ACPZ-R7TR-ND - Tape & Reel (TR) 505-ADL5240ACPZ-R7CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ADL5240ACPZ-R7 |
Description | IC RF AMP 100MHZ-4GHZ 32LFCSP |
Customer Reference | |
Detailed Description | RF Amplifier IC 100MHz ~ 4GHz 32-LFCSP-VQ (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ADL5240ACPZ-R7 Models |
Category | Voltage - Supply 4.75V ~ 5.25V |
Manufacturer Analog Devices Inc. | Current - Supply 93mA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Test Frequency 3.6GHz |
Part Status Obsolete | Mounting Type Surface Mount |
Frequency 100MHz ~ 4GHz | Package / Case 32-VFQFN Exposed Pad, CSP |
P1dB 18.8dB | Supplier Device Package 32-LFCSP-VQ (5x5) |
Gain 19.6dB | Base Product Number |
Noise Figure 3.1dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HMC625BLP5E | Analog Devices Inc. | 299 | 505-HMC625BLP5E-ND | 740,60000 Kč | Similar |
| HMC742ALP5E | Analog Devices Inc. | 61 | 1127-2892-ND | 621,54000 Kč | Similar |


