
ADIS16487BMLZ-CP | |
|---|---|
DigiKey Part Number | 505-ADIS16487BMLZ-CP-ND |
Manufacturer | |
Manufacturer Product Number | ADIS16487BMLZ-CP |
Description | 5G 6 DEG OF FREEDOM TACT GRADE I |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Accelerometer, Gyroscope, 6 Axis Sensor SPI Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Sensor Type | Accelerometer, Gyroscope, 6 Axis | |
Output Type | SPI | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | Module | |
Supplier Device Package | Module | |
Mounting Type | Chassis Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67 574,92000 Kč | 67 574,92 Kč |
| Unit Price without VAT: | 67 574,92000 Kč |
|---|---|
| Unit Price with VAT: | 81 765,65320 Kč |




