



ADIS16495-1BMLZ | |
|---|---|
DigiKey Part Number | ADIS16495-1BMLZ-ND |
Manufacturer | |
Manufacturer Product Number | ADIS16495-1BMLZ |
Description | 6 DOF TACTICAL GRADE IMU 8G 125 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Accelerometer, Gyroscope, 6 Axis Sensor SPI Output |
Datasheet | Datasheet |
EDA/CAD Models | ADIS16495-1BMLZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Accelerometer, Gyroscope, 6 Axis | |
Output Type | SPI | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | Module | |
Supplier Device Package | Module | |
Mounting Type | Chassis Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88 276,85000 Kč | 88 276,85 Kč |
| Unit Price without VAT: | 88 276,85000 Kč |
|---|---|
| Unit Price with VAT: | 106 814,98850 Kč |




