ADIS16003CCCZ is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Analog Devices Inc.
In Stock: 1 008
Unit Price: 1 432,06000 Kč
Datasheet
Accelerometer X, Y Axis ±1.7g 1Hz ~ 2.25kHz 12-LGA (7.35x7.20)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Accelerometer X, Y Axis ±1.7g 1Hz ~ 2.25kHz 12-LGA (7.35x7.20)
MEMS OIS Solution for Phone Cameras

ADIS16003CCCZ

DigiKey Part Number
ADIS16003CCCZ-ND
Manufacturer
Manufacturer Product Number
ADIS16003CCCZ
Description
ACCELEROMETER 1.7G SPI 12LGA
Customer Reference
Detailed Description
Accelerometer X, Y Axis ±1.7g 1Hz ~ 2.25kHz 12-LGA (7.35x7.20)
Datasheet
 Datasheet
EDA/CAD Models
ADIS16003CCCZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tray
Part Status
Obsolete
Type
Digital
Axis
X, Y
Acceleration Range
±1.7g
Sensitivity (LSB/g)
820
Sensitivity (mV/g)
-
Bandwidth
1Hz ~ 2.25kHz
Output Type
SPI
Voltage - Supply
3V ~ 5.25V
Features
Adjustable Bandwidth, Temperature Sensor
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
12-BFLGA
Supplier Device Package
12-LGA (7.35x7.20)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes