4/4, 1/1 Transceiver Full, Half Ethernet, IEEE 802.3, MII, RMII, PHY2 32-LFCSP (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4/4, 1/1 Transceiver Full, Half Ethernet, IEEE 802.3, MII, RMII, PHY2 32-LFCSP (5x5)
ADIN1300/1200 Robust Industrial Ethernet PHYs
ADIN1200/ADIN1300 Robust Ethernet PHY | Datasheet Preview

ADIN1200BCP32Z-R7

DigiKey Part Number
505-ADIN1200BCP32Z-R7TR-ND - Tape & Reel (TR)
505-ADIN1200BCP32Z-R7CT-ND - Cut Tape (CT)
505-ADIN1200BCP32Z-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADIN1200BCP32Z-R7
Description
IC TXRX FULL/HALF 4/4 32LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4/4, 1/1 Transceiver Full, Half Ethernet, IEEE 802.3, MII, RMII, PHY2 32-LFCSP (5x5)
Datasheet
 Datasheet
EDA/CAD Models
ADIN1200BCP32Z-R7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
Ethernet, IEEE 802.3, MII, RMII, PHY2
Number of Drivers/Receivers
4/4, 1/1
Duplex
Full, Half
Data Rate
10Mbps, 100Mbps
Voltage - Supply
1.71V ~ 1.89V, 2.25V ~ 2.75V, 3.14V ~ 3.46V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
32-WFQFN Exposed Pad, CSP
Supplier Device Package
32-LFCSP (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 144
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
177,48000 Kč77,48 Kč
1058,43700 Kč584,37 Kč
2553,66240 Kč1 341,56 Kč
10048,41720 Kč4 841,72 Kč
25046,90532 Kč11 726,33 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50042,54615 Kč63 819,22 Kč
3 00041,63504 Kč124 905,12 Kč
4 50041,17857 Kč185 303,57 Kč
Manufacturers Standard Package
Unit Price without VAT:77,48000 Kč
Unit Price with VAT:93,75080 Kč