1/1 Transceiver Full, Half Ethernet 40-LFCSP (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADIN1100CCPZ-R7

DigiKey Part Number
505-ADIN1100CCPZ-R7TR-ND - Tape & Reel (TR)
505-ADIN1100CCPZ-R7CT-ND - Cut Tape (CT)
505-ADIN1100CCPZ-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADIN1100CCPZ-R7
Description
IC TXRX FULL/HALF 1/1 40LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Full, Half Ethernet 40-LFCSP (6x6)
Datasheet
 Datasheet
EDA/CAD Models
ADIN1100CCPZ-R7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Duplex
Full, Half
Manufacturer
Analog Devices Inc.
Data Rate
10Mbps
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
1V ~ 1.2V, 1.71V ~ 3.46V, 3.13V
Part Status
Active
Operating Temperature
-40°C ~ 105°C (TA)
Type
Transceiver
Mounting Type
Surface Mount
Protocol
Ethernet
Package / Case
40-WFQFN Exposed Pad, CSP
Number of Drivers/Receivers
1/1
Supplier Device Package
40-LFCSP (6x6)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 141
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1210,85000 Kč210,85 Kč
10164,36200 Kč1 643,62 Kč
25152,76240 Kč3 819,06 Kč
100139,99880 Kč13 999,88 Kč
250137,84652 Kč34 461,63 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
750128,41537 Kč96 311,53 Kč
1 500125,72321 Kč188 584,82 Kč
Manufacturers Standard Package
Unit Price without VAT:210,85000 Kč
Unit Price with VAT:255,12850 Kč