
ADGS1408BCPZ | |
|---|---|
DigiKey Part Number | 505-ADGS1408BCPZ-ND |
Manufacturer | |
Manufacturer Product Number | ADGS1408BCPZ |
Description | IC MUX 8:1 4.7OHM 24LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 4.7Ohm 24-LFCSP (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ADGS1408BCPZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 8:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 4.7Ohm | |
Channel-to-Channel Matching (ΔRon) | 200mOhm | |
Voltage - Supply, Single (V+) | 12V | |
Voltage - Supply, Dual (V±) | ±15V | |
Switch Time (Ton, Toff) (Max) | 165ns, 155ns | |
-3db Bandwidth | 60MHz | |
Charge Injection | 50pC | |
Channel Capacitance (CS(off), CD(off)) | 14pF, 80pF | |
Current - Leakage (IS(off)) (Max) | 200pA | |
Crosstalk | -70dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 24-LFCSP (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 314,97000 Kč | 314,97 Kč |
| 10 | 248,84700 Kč | 2 488,47 Kč |
| 77 | 217,04844 Kč | 16 712,73 Kč |
| 154 | 209,77955 Kč | 32 306,05 Kč |
| 308 | 203,79649 Kč | 62 769,32 Kč |
| 539 | 199,74865 Kč | 107 664,52 Kč |
| 1 001 | 195,95330 Kč | 196 149,25 Kč |
| Unit Price without VAT: | 314,97000 Kč |
|---|---|
| Unit Price with VAT: | 381,11370 Kč |










