


ADGM1304JCPZ-RL7 | |
|---|---|
DigiKey Part Number | 505-ADGM1304JCPZ-RL7TR-ND - Tape & Reel (TR) 505-ADGM1304JCPZ-RL7CT-ND - Cut Tape (CT) 505-ADGM1304JCPZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADGM1304JCPZ-RL7 |
Description | IC RF SWITCH SP4T 14GHZ 24LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SP4T 50Ohm 24-LFCSP (5x4) |
Datasheet | Datasheet |
EDA/CAD Models | ADGM1304JCPZ-RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | General Purpose | |
Topology | - | |
Circuit | SP4T | |
Frequency Range | 0Hz ~ 14GHz | |
Isolation | 19dB | |
Insertion Loss | 0.4dB | |
Test Frequency | 6GHz | |
P1dB | - | |
IIP3 | 69dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 3.1V ~ 3.3V | |
Operating Temperature | 0°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-LFCSP (5x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 820,83000 Kč | 1 820,83 Kč |
| 10 | 1 600,85300 Kč | 16 008,53 Kč |
| 25 | 1 524,75240 Kč | 38 118,81 Kč |
| 100 | 1 420,55500 Kč | 142 055,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 1 265,63125 Kč | 1 898 446,87 Kč |
| Unit Price without VAT: | 1 820,83000 Kč |
|---|---|
| Unit Price with VAT: | 2 203,20430 Kč |




