RF Switch IC SP4T 50Ohm 24-LFCSP (5x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Switch IC SP4T 50Ohm 24-LFCSP (5x4)
MEMS OIS Solution for Phone Cameras
Fundamentals of Analog Devices’ RF MEMS Switch Technology

ADGM1004JCPZ-R2

DigiKey Part Number
ADGM1004JCPZ-R2TR-ND - Tape & Reel (TR)
ADGM1004JCPZ-R2CT-ND - Cut Tape (CT)
ADGM1004JCPZ-R2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADGM1004JCPZ-R2
Description
IC RF SWITCH SP4T 13GHZ 24LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Switch IC SP4T 13 GHz 50Ohm 24-LFCSP (5x4)
Datasheet
 Datasheet
EDA/CAD Models
ADGM1004JCPZ-R2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Type
-
Topology
-
Circuit
SP4T
Frequency Range
DC ~ 13GHz
Isolation
24dB
Insertion Loss
0.45dB
Test Frequency
2.5GHz
P1dB
-
IIP3
67dBm
Features
-
Impedance
50Ohm
Voltage - Supply
3.3V
Operating Temperature
0°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-LFQFN Exposed Pad, CSP
Supplier Device Package
24-LFCSP (5x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 364
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12 246,76000 Kč2 246,76 Kč
101 886,20800 Kč18 862,08 Kč
251 868,14480 Kč46 703,62 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2501 650,04604 Kč412 511,51 Kč
Manufacturers Standard Package
Unit Price without VAT:2 246,76000 Kč
Unit Price with VAT:2 718,57960 Kč