
ADG904BCPZ | |
|---|---|
DigiKey Part Number | 505-ADG904BCPZ-ND |
Manufacturer | |
Manufacturer Product Number | ADG904BCPZ |
Description | IC SWITCH SP4T X 1 20LFCSP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 4:1 20-LFCSP (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ADG904BCPZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Switch Circuit | SP4T | |
Multiplexer/Demultiplexer Circuit | 4:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | - | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 1.65V ~ 2.75V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 10ns, 16ns | |
-3db Bandwidth | 2.5GHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 2pF | |
Current - Leakage (IS(off)) (Max) | 1µA | |
Crosstalk | -58dB @ 100MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 20-LFCSP (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 140,06000 Kč | 140,06 Kč |
| 10 | 107,80400 Kč | 1 078,04 Kč |
| 25 | 99,74040 Kč | 2 493,51 Kč |
| 204 | 87,48652 Kč | 17 847,25 Kč |
| 408 | 84,78767 Kč | 34 593,37 Kč |
| 612 | 83,43583 Kč | 51 062,73 Kč |
| 1 020 | 81,93790 Kč | 83 576,66 Kč |
| Unit Price without VAT: | 140,06000 Kč |
|---|---|
| Unit Price with VAT: | 169,47260 Kč |






