
ADG804YRMZ | |
|---|---|
DigiKey Part Number | 505-ADG804YRMZ-ND |
Manufacturer | |
Manufacturer Product Number | ADG804YRMZ |
Description | IC SWITCH SP4TX1 650MOHM 10MSOP |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 4:1 650mOhm 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADG804YRMZ Models |
Category | -3db Bandwidth 33MHz |
Manufacturer Analog Devices Inc. | Charge Injection 28pC |
Packaging Tube | Channel Capacitance (CS(off), CD(off)) 24pF, 105pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 2nA |
Switch Circuit SP4T | Crosstalk -75dB @ 100kHz |
Multiplexer/Demultiplexer Circuit 4:1 | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
On-State Resistance (Max) 650mOhm | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Channel-to-Channel Matching (ΔRon) 40mOhm | Supplier Device Package 10-MSOP |
Voltage - Supply, Single (V+) 1.65V ~ 3.6V | Base Product Number |
Switch Time (Ton, Toff) (Max) 29ns, 6ns |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,10000 Kč | 95,10 Kč |
| 10 | 72,22300 Kč | 722,23 Kč |
| 50 | 63,02120 Kč | 3 151,06 Kč |
| 100 | 60,17020 Kč | 6 017,02 Kč |
| 250 | 57,15908 Kč | 14 289,77 Kč |
| 500 | 55,34424 Kč | 27 672,12 Kč |
| 1 000 | 53,85078 Kč | 53 850,78 Kč |
| 2 500 | 52,27431 Kč | 130 685,77 Kč |
| Unit Price without VAT: | 95,10000 Kč |
|---|---|
| Unit Price with VAT: | 115,07100 Kč |


