1 Circuit IC Switch 4:1 650mOhm 10-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADG804YRMZ-REEL

DigiKey Part Number
505-ADG804YRMZ-REELTR-ND - Tape & Reel (TR)
505-ADG804YRMZ-REELCT-ND - Cut Tape (CT)
505-ADG804YRMZ-REELDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADG804YRMZ-REEL
Description
IC SWITCH SP4TX1 650MOHM 10MSOP
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 4:1 650mOhm 10-MSOP
Datasheet
 Datasheet
EDA/CAD Models
ADG804YRMZ-REEL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
-3db Bandwidth
33MHz
Manufacturer
Analog Devices Inc.
Charge Injection
28pC
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Channel Capacitance (CS(off), CD(off))
24pF, 105pF
Part Status
Active
Current - Leakage (IS(off)) (Max)
2nA
Switch Circuit
SP4T
Crosstalk
-75dB @ 100kHz
Multiplexer/Demultiplexer Circuit
4:1
Operating Temperature
-40°C ~ 125°C (TA)
Number of Circuits
1
Mounting Type
Surface Mount
On-State Resistance (Max)
650mOhm
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Channel-to-Channel Matching (ΔRon)
40mOhm
Supplier Device Package
10-MSOP
Voltage - Supply, Single (V+)
1.65V ~ 3.6V
Base Product Number
Switch Time (Ton, Toff) (Max)
29ns, 6ns
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADG804YRMZAnalog Devices Inc.673505-ADG804YRMZ-ND95,10000 KčParametric Equivalent
ADG804YRMZ-REEL7Analog Devices Inc.1 632505-ADG804YRMZ-REEL7CT-ND95,10000 KčParametric Equivalent
ADG804YRMZ-REELAnalog Devices Inc.2 405505-ADG804YRMZ-REELCT-ND95,10000 KčParametric Equivalent
MAX4634EUB+Analog Devices Inc./Maxim Integrated439MAX4634EUB+-ND128,68000 KčSimilar
MAX4634EUB+TAnalog Devices Inc./Maxim Integrated5 455MAX4634EUB+TCT-ND120,75000 KčSimilar
In-Stock: 2 405
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
195,10000 Kč95,10 Kč
1072,22300 Kč722,23 Kč
2566,47880 Kč1 661,97 Kč
10060,17020 Kč6 017,02 Kč
25057,15908 Kč14 289,77 Kč
50057,11696 Kč28 558,48 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00052,00590 Kč156 017,70 Kč
Manufacturers Standard Package
Unit Price without VAT:95,10000 Kč
Unit Price with VAT:115,07100 Kč