505~RQ-16~RQ~16
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADG794BRQZ

DigiKey Part Number
505-ADG794BRQZ-ND
Manufacturer
Manufacturer Product Number
ADG794BRQZ
Description
IC SWITCH SPDT X 4 7OHM 16QSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 Circuit IC Switch 2:1 7Ohm 16-QSOP
Datasheet
 Datasheet
EDA/CAD Models
ADG794BRQZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
4
On-State Resistance (Max)
7Ohm
Channel-to-Channel Matching (ΔRon)
400mOhm
Voltage - Supply, Single (V+)
3.3V, 5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
7ns, 5ns (Typ)
-3db Bandwidth
300MHz
Charge Injection
7.5pC
Channel Capacitance (CS(off), CD(off))
8pF, 14pF
Current - Leakage (IS(off)) (Max)
1pA (Typ)
Crosstalk
-70dB @ 10MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
16-QSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 321
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
183,36000 Kč83,36 Kč
1053,67800 Kč536,78 Kč
9837,22847 Kč3 648,39 Kč
19633,85505 Kč6 635,59 Kč
29432,14207 Kč9 449,77 Kč
58829,59531 Kč17 402,04 Kč
1 07827,71004 Kč29 871,42 Kč
2 54827,10188 Kč69 055,59 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:83,36000 Kč
Unit Price with VAT:100,86560 Kč