ADG774BRQZ-REEL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 3 242
Unit Price: 161,03000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 310
Unit Price: 149,88000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 82,47744 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 236
Unit Price: 149,88000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 973
Unit Price: 145,03000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 64
Unit Price: 108,62000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 60,15901 Kč
Datasheet
505~RQ-16~RQ~16
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADG774BRQZ-REEL

DigiKey Part Number
505-ADG774BRQZ-REELTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADG774BRQZ-REEL
Description
IC SWITCH SPDT X 4 2.2OHM 16QSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 Circuit IC Switch 2:1 2.2Ohm (Typ) 16-QSOP
Datasheet
 Datasheet
EDA/CAD Models
ADG774BRQZ-REEL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
4
On-State Resistance (Max)
2.2Ohm (Typ)
Channel-to-Channel Matching (ΔRon)
150mOhm
Voltage - Supply, Single (V+)
3V ~ 5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
15ns, 8ns
-3db Bandwidth
240MHz
Charge Injection
10pC
Channel Capacitance (CS(off), CD(off))
10pF, 20pF
Current - Leakage (IS(off)) (Max)
500pA
Crosstalk
-75dB @ 10MHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
16-QSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50092,75582 Kč231 889,55 Kč
Manufacturers Standard Package
Unit Price without VAT:92,75582 Kč
Unit Price with VAT:112,23454 Kč