
| ADG733BRUZ | |
|---|---|
| DigiKey Part Number | 505-ADG733BRUZ-ND | 
| Manufacturer | |
| Manufacturer Product Number | ADG733BRUZ | 
| Description | IC SWITCH SPDTX3 4.5OHM 16TSSOP | 
| Manufacturer Standard Lead Time | 10 Weeks | 
| Customer Reference | |
| Detailed Description | 3 Circuit IC Switch 2:1 4.5Ohm 16-TSSOP | 
| Datasheet | Datasheet | 
| EDA/CAD Models | ADG733BRUZ Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Analog Devices Inc. | |
| Series | - | |
| Packaging | Tube | |
| Part Status | Active | |
| Switch Circuit | SPDT | |
| Multiplexer/Demultiplexer Circuit | 2:1 | |
| Number of Circuits | 3 | |
| On-State Resistance (Max) | 4.5Ohm | |
| Channel-to-Channel Matching (ΔRon) | - | |
| Voltage - Supply, Single (V+) | 1.8V ~ 5.5V | |
| Voltage - Supply, Dual (V±) | ±2.5V | |
| Switch Time (Ton, Toff) (Max) | 21ns, 10ns (Typ) | |
| -3db Bandwidth | 200MHz | |
| Charge Injection | 5pC | |
| Channel Capacitance (CS(off), CD(off)) | 11pF | |
| Current - Leakage (IS(off)) (Max) | 100pA | |
| Crosstalk | -67dB @ 1MHz | |
| Operating Temperature | -40°C ~ 85°C (TA) | |
| Mounting Type | Surface Mount | |
| Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
| Supplier Device Package | 16-TSSOP | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 122,34000 Kč | 122,34 Kč | 
| 10 | 80,45700 Kč | 804,57 Kč | 
| 96 | 57,47656 Kč | 5 517,75 Kč | 
| 192 | 52,70854 Kč | 10 120,04 Kč | 
| 288 | 50,28694 Kč | 14 482,64 Kč | 
| 576 | 46,68672 Kč | 26 891,55 Kč | 
| 1 056 | 46,29335 Kč | 48 885,78 Kč | 
| Unit Price without VAT: | 122,34000 Kč | 
|---|---|
| Unit Price with VAT: | 148,03140 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic