1 Circuit IC Switch 4:1 4Ohm 10-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADG704BRMZ-REEL

DigiKey Part Number
ADG704BRMZ-REELTR-ND - Tape & Reel (TR)
ADG704BRMZ-REELCT-ND - Cut Tape (CT)
ADG704BRMZ-REELDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADG704BRMZ-REEL
Description
IC SWITCH SP4T X 1 4OHM 10MSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 4:1 4Ohm 10-MSOP
Datasheet
 Datasheet
EDA/CAD Models
ADG704BRMZ-REEL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SP4T
Multiplexer/Demultiplexer Circuit
4:1
Number of Circuits
1
On-State Resistance (Max)
4Ohm
Channel-to-Channel Matching (ΔRon)
-
Voltage - Supply, Single (V+)
1.8V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
14ns, 6ns (Typ)
-3db Bandwidth
200MHz
Charge Injection
3pC
Channel Capacitance (CS(off), CD(off))
9pF, 37pF
Current - Leakage (IS(off)) (Max)
100pA
Crosstalk
-82dB @ 1MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 233
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
190,71000 Kč90,71 Kč
1068,76800 Kč687,68 Kč
2563,27960 Kč1 581,99 Kč
10057,24470 Kč5 724,47 Kč
25055,90088 Kč13 975,22 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00049,44413 Kč148 332,39 Kč
Manufacturers Standard Package
Unit Price without VAT:90,71000 Kč
Unit Price with VAT:109,75910 Kč