
ADG659YRUZ | |
|---|---|
DigiKey Part Number | 505-ADG659YRUZ-ND |
Manufacturer | |
Manufacturer Product Number | ADG659YRUZ |
Description | IC SWITCH SP4T X 2 75OHM 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 75Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADG659YRUZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Circuit | SP4T | |
Multiplexer/Demultiplexer Circuit | 4:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 75Ohm | |
Channel-to-Channel Matching (ΔRon) | 1.3Ohm | |
Voltage - Supply, Single (V+) | 2V ~ 12V | |
Voltage - Supply, Dual (V±) | ±2V ~ 6V | |
Switch Time (Ton, Toff) (Max) | 115ns, 45ns | |
-3db Bandwidth | 400MHz | |
Charge Injection | 2pC | |
Channel Capacitance (CS(off), CD(off)) | 4pF, 12pF | |
Current - Leakage (IS(off)) (Max) | 200pA | |
Crosstalk | -90dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 127,04000 Kč | 127,04 Kč |
| 10 | 97,43100 Kč | 974,31 Kč |
| 96 | 82,09344 Kč | 7 880,97 Kč |
| 192 | 79,03339 Kč | 15 174,41 Kč |
| 288 | 77,50156 Kč | 22 320,45 Kč |
| 576 | 75,25450 Kč | 43 346,59 Kč |
| 1 056 | 73,61788 Kč | 77 740,48 Kč |
| 2 592 | 71,65276 Kč | 185 723,95 Kč |
| Unit Price without VAT: | 127,04000 Kč |
|---|---|
| Unit Price with VAT: | 153,71840 Kč |




