
ADG5436FBRUZ-RL7 | |
|---|---|
DigiKey Part Number | 505-ADG5436FBRUZ-RL7TR-ND - Tape & Reel (TR) 505-ADG5436FBRUZ-RL7CT-ND - Cut Tape (CT) 505-ADG5436FBRUZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG5436FBRUZ-RL7 |
Description | IC SWITCH SPDTX2 11.5OHM 16TSSOP |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 2:1 11.5Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADG5436FBRUZ-RL7 Models |
Category | Switch Time (Ton, Toff) (Max) 535ns, 205ns |
Manufacturer Analog Devices Inc. | -3db Bandwidth 171MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Charge Injection -737pC |
Part Status Active | Channel Capacitance (CS(off), CD(off)) 11pF, 23pF |
Switch Circuit SPDT | Current - Leakage (IS(off)) (Max) 500pA |
Multiplexer/Demultiplexer Circuit 2:1 | Crosstalk -73dB @ 1MHz |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C (TA) |
On-State Resistance (Max) 11.5Ohm | Mounting Type Surface Mount |
Channel-to-Channel Matching (ΔRon) 150mOhm | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply, Single (V+) 8V ~ 44V | Supplier Device Package 16-TSSOP |
Voltage - Supply, Dual (V±) ±5V ~ 22V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADG5436FBRUZ | Analog Devices Inc. | 78 | 505-ADG5436FBRUZ-ND | 10,30000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 250,68000 Kč | 250,68 Kč |
| 10 | 196,64700 Kč | 1 966,47 Kč |
| 25 | 183,12800 Kč | 4 578,20 Kč |
| 100 | 168,26430 Kč | 16 826,43 Kč |
| 250 | 166,88404 Kč | 41 721,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 153,39325 Kč | 153 393,25 Kč |
| Unit Price without VAT: | 250,68000 Kč |
|---|---|
| Unit Price with VAT: | 303,32280 Kč |


