
EVAL-ADG5436FEBZ | |
|---|---|
DigiKey Part Number | EVAL-ADG5436FEBZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADG5436FEBZ |
Description | EVAL BOARD FOR ADG5436F |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADG5436F - Analog Switch Interface Evaluation Board |
Datasheet | Datasheet |
Category | Function Analog Switch |
Manufacturer Analog Devices Inc. | Utilized IC / Part ADG5436F |
Packaging Box | Primary Attributes 2 x SPDT Analog Switch |
Part Status Active | Contents Board(s) |
Type Interface | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 081,59000 Kč | 2 081,59 Kč |
| Unit Price without VAT: | 2 081,59000 Kč |
|---|---|
| Unit Price with VAT: | 2 518,72390 Kč |



