2 Circuit IC Switch 1:1 14Ohm 10-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADG5421BRMZ-RL7

DigiKey Part Number
ADG5421BRMZ-RL7TR-ND - Tape & Reel (TR)
ADG5421BRMZ-RL7CT-ND - Cut Tape (CT)
ADG5421BRMZ-RL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADG5421BRMZ-RL7
Description
IC SWITCH SPST-NOX2 14OHM 10MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2 Circuit IC Switch 1:1 14Ohm 10-MSOP
Datasheet
 Datasheet
EDA/CAD Models
ADG5421BRMZ-RL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPST - NO
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
2
On-State Resistance (Max)
14Ohm
Channel-to-Channel Matching (ΔRon)
100mOhm
Voltage - Supply, Single (V+)
9V ~ 40V
Voltage - Supply, Dual (V±)
±9V ~ 22V
Switch Time (Ton, Toff) (Max)
199ns, 184ns
-3db Bandwidth
250MHz
Charge Injection
120pC
Channel Capacitance (CS(off), CD(off))
11pF, 12pF
Current - Leakage (IS(off)) (Max)
250pA
Crosstalk
-85dB @ 1MHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 962
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1126,20000 Kč126,20 Kč
1096,71700 Kč967,17 Kč
2589,35920 Kč2 233,98 Kč
10081,27490 Kč8 127,49 Kč
25080,63904 Kč20 159,76 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00073,18517 Kč73 185,17 Kč
2 00071,61127 Kč143 222,54 Kč
Manufacturers Standard Package
Unit Price without VAT:126,20000 Kč
Unit Price with VAT:152,70200 Kč