
ADG5412WBCPZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-ADG5412WBCPZ-REEL7TR-ND - Tape & Reel (TR) 505-ADG5412WBCPZ-REEL7CT-ND - Cut Tape (CT) 505-ADG5412WBCPZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG5412WBCPZ-REEL7 |
Description | IC SW SPST-NOX4 15OHM 16LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 15Ohm 16-LFCSP-WQ (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ADG5412WBCPZ-REEL7 Models |
Category | -3db Bandwidth 160MHz |
Manufacturer Analog Devices Inc. | Charge Injection 310pC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 17pF, 17pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 10nA |
Switch Circuit SPST - NO | Crosstalk -70dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 1:1 | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 4 | Grade Automotive |
On-State Resistance (Max) 15Ohm | Mounting Type Surface Mount |
Channel-to-Channel Matching (ΔRon) 350mOhm | Package / Case 16-WQFN Exposed Pad, CSP |
Voltage - Supply, Single (V+) 9V ~ 40V | Supplier Device Package 16-LFCSP-WQ (4x4) |
Voltage - Supply, Dual (V±) ±9V ~ 22V | Base Product Number |
Switch Time (Ton, Toff) (Max) 240ns, 170ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADG5412BFBCPZ-RL7 | Analog Devices Inc. | 1 595 | 505-ADG5412BFBCPZ-RL7CT-ND | 256,94000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 179,15000 Kč | 179,15 Kč |
| 10 | 138,93900 Kč | 1 389,39 Kč |
| 25 | 128,87040 Kč | 3 221,76 Kč |
| 100 | 117,81690 Kč | 11 781,69 Kč |
| 250 | 115,19076 Kč | 28 797,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 105,44583 Kč | 158 168,74 Kč |
| Unit Price without VAT: | 179,15000 Kč |
|---|---|
| Unit Price with VAT: | 216,77150 Kč |

