
ADG5412BFBCPZ-RL7 | |
|---|---|
DigiKey Part Number | 505-ADG5412BFBCPZ-RL7TR-ND - Tape & Reel (TR) 505-ADG5412BFBCPZ-RL7CT-ND - Cut Tape (CT) 505-ADG5412BFBCPZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG5412BFBCPZ-RL7 |
Description | IC SW SPST-NOX4 11.5OHM 16LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 11.5Ohm 16-LFCSP-WQ (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ADG5412BFBCPZ-RL7 Models |
Category | Switch Time (Ton, Toff) (Max) 500ns, 515ns |
Manufacturer Analog Devices Inc. | -3db Bandwidth 270MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Charge Injection -640pC |
Part Status Active | Channel Capacitance (CS(off), CD(off)) 12pF, 11pF |
Switch Circuit SPST - NO | Current - Leakage (IS(off)) (Max) 500pA |
Multiplexer/Demultiplexer Circuit 1:1 | Crosstalk -90dB @ 1MHz |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C (TA) |
On-State Resistance (Max) 11.5Ohm | Mounting Type Surface Mount |
Channel-to-Channel Matching (ΔRon) 50mOhm | Package / Case 16-WQFN Exposed Pad, CSP |
Voltage - Supply, Single (V+) 8V ~ 44V | Supplier Device Package 16-LFCSP-WQ (4x4) |
Voltage - Supply, Dual (V±) ±5V ~ 22V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 256,94000 Kč | 256,94 Kč |
| 10 | 201,58900 Kč | 2 015,89 Kč |
| 25 | 187,77440 Kč | 4 694,36 Kč |
| 100 | 172,59800 Kč | 17 259,80 Kč |
| 250 | 171,35044 Kč | 42 837,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 155,61234 Kč | 233 418,51 Kč |
| Unit Price without VAT: | 256,94000 Kč |
|---|---|
| Unit Price with VAT: | 310,89740 Kč |


