
ADG5412FTRUZ-EP | |
|---|---|
DigiKey Part Number | 505-ADG5412FTRUZ-EP-ND |
Manufacturer | |
Manufacturer Product Number | ADG5412FTRUZ-EP |
Description | IC SW SPST-NOX4 11.5OHM 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 11.5Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADG5412FTRUZ-EP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 11.5Ohm | |
Channel-to-Channel Matching (ΔRon) | 50mOhm | |
Voltage - Supply, Single (V+) | 8V ~ 44V | |
Voltage - Supply, Dual (V±) | ±5V ~ 22V | |
Switch Time (Ton, Toff) (Max) | 500ns, 515ns | |
-3db Bandwidth | 270MHz | |
Charge Injection | -640pC | |
Channel Capacitance (CS(off), CD(off)) | 12pF, 11pF | |
Current - Leakage (IS(off)) (Max) | 500pA | |
Crosstalk | -90dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 667,53000 Kč | 667,53 Kč |
| 10 | 539,98500 Kč | 5 399,85 Kč |
| 96 | 474,01458 Kč | 45 505,40 Kč |
| 192 | 460,86344 Kč | 88 485,78 Kč |
| 288 | 454,27788 Kč | 130 832,03 Kč |
| Unit Price without VAT: | 667,53000 Kč |
|---|---|
| Unit Price with VAT: | 807,71130 Kč |











