28 LCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADG526AKPZ

DigiKey Part Number
ADG526AKPZ-ND
Manufacturer
Manufacturer Product Number
ADG526AKPZ
Description
IC MUX 16:1 450OHM 28PLCC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 16:1 450Ohm 28-PLCC (11.51x11.51)
Datasheet
 Datasheet
EDA/CAD Models
ADG526AKPZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Switch Circuit
-
Multiplexer/Demultiplexer Circuit
16:1
Number of Circuits
1
On-State Resistance (Max)
450Ohm
Channel-to-Channel Matching (ΔRon)
22.5Ohm
Voltage - Supply, Single (V+)
10.8V ~ 16.5V
Voltage - Supply, Dual (V±)
±10.8V ~ 16.5V
Switch Time (Ton, Toff) (Max)
300ns, 300ns
-3db Bandwidth
-
Charge Injection
4pC
Channel Capacitance (CS(off), CD(off))
5pF, 44pF
Current - Leakage (IS(off)) (Max)
1nA
Crosstalk
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
28-LCC (J-Lead)
Supplier Device Package
28-PLCC (11.51x11.51)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 113
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1559,68000 Kč559,68 Kč
10405,23800 Kč4 052,38 Kč
39349,80231 Kč13 642,29 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:559,68000 Kč
Unit Price with VAT:677,21280 Kč