
ADG5234BCPZ-RL7 | |
|---|---|
DigiKey Part Number | ADG5234BCPZ-RL7TR-ND - Tape & Reel (TR) ADG5234BCPZ-RL7CT-ND - Cut Tape (CT) ADG5234BCPZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG5234BCPZ-RL7 |
Description | IC SWITCH SPDTX4 160OHM 20LFCSP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 2:1 160Ohm 20-LFCSP (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ADG5234BCPZ-RL7 Models |
Category | Switch Time (Ton, Toff) (Max) 200ns, 95ns |
Manufacturer Analog Devices Inc. | -3db Bandwidth 370MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Charge Injection 0.7pC |
Part Status Active | Channel Capacitance (CS(off), CD(off)) 4.5pF, 10pF |
Switch Circuit SPDT | Current - Leakage (IS(off)) (Max) 100pA |
Multiplexer/Demultiplexer Circuit 2:1 | Crosstalk -80dB @ 1MHz |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C (TA) |
On-State Resistance (Max) 160Ohm | Mounting Type Surface Mount |
Channel-to-Channel Matching (ΔRon) 3.5Ohm | Package / Case 20-WFQFN Exposed Pad, CSP |
Voltage - Supply, Single (V+) 9V ~ 40V | Supplier Device Package 20-LFCSP (4x4) |
Voltage - Supply, Dual (V±) ±9V ~ 22V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 201,46000 Kč | 201,46 Kč |
| 10 | 156,87500 Kč | 1 568,75 Kč |
| 25 | 145,71320 Kč | 3 642,83 Kč |
| 100 | 133,45230 Kč | 13 345,23 Kč |
| 250 | 131,14604 Kč | 32 786,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 119,73171 Kč | 179 597,57 Kč |
| Unit Price without VAT: | 201,46000 Kč |
|---|---|
| Unit Price with VAT: | 243,76660 Kč |











