
ADG508AKPZ | |
|---|---|
DigiKey Part Number | ADG508AKPZ-ND |
Manufacturer | |
Manufacturer Product Number | ADG508AKPZ |
Description | IC MUX 8:1 300OHM 20PLCC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 300Ohm 20-PLCC (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | ADG508AKPZ Models |
Category | Switch Time (Ton, Toff) (Max) 300ns, 300ns |
Manufacturer Analog Devices Inc. | Charge Injection 4pC |
Packaging Tube | Channel Capacitance (CS(off), CD(off)) 5pF, 22pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 1nA |
Multiplexer/Demultiplexer Circuit 8:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
On-State Resistance (Max) 300Ohm | Package / Case 20-LCC (J-Lead) |
Channel-to-Channel Matching (ΔRon) 15Ohm | Supplier Device Package 20-PLCC (9x9) |
Voltage - Supply, Single (V+) 10.8V ~ 16.5V | Base Product Number |
Voltage - Supply, Dual (V±) ±10.8V ~ 16.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADG5208BRUZ | Analog Devices Inc. | 2 384 | 505-ADG5208BRUZ-ND | 6,68000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 274,86000 Kč | 274,86 Kč |
| 10 | 216,06900 Kč | 2 160,69 Kč |
| 49 | 192,80449 Kč | 9 447,42 Kč |
| 147 | 181,81837 Kč | 26 727,30 Kč |
| 294 | 176,44320 Kč | 51 874,30 Kč |
| 539 | 172,52681 Kč | 92 991,95 Kč |
| 1 029 | 169,02308 Kč | 173 924,75 Kč |
| Unit Price without VAT: | 274,86000 Kč |
|---|---|
| Unit Price with VAT: | 332,58060 Kč |



