
MAX4583AUE+ | |
|---|---|
DigiKey Part Number | MAX4583AUE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX4583AUE+ |
Description | IC SWITCH SPDT X 3 80OHM 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Circuit IC Switch 2:1 80Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX4583AUE+ Models |
Category | Switch Time (Ton, Toff) (Max) 200ns, 100ns |
Manufacturer Analog Devices Inc./Maxim Integrated | Charge Injection 0.5pC |
Packaging Tube | Channel Capacitance (CS(off), CD(off)) 4pF, 6pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 1nA |
Switch Circuit SPDT | Crosstalk -73dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 2:1 | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 3 | Mounting Type Surface Mount |
On-State Resistance (Max) 80Ohm | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Channel-to-Channel Matching (ΔRon) 1Ohm | Supplier Device Package 16-TSSOP |
Voltage - Supply, Single (V+) 2V ~ 12V | Base Product Number |
Voltage - Supply, Dual (V±) ±2V ~ 6V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,74000 Kč | 99,74 Kč |
| 10 | 75,74000 Kč | 757,40 Kč |
| 96 | 63,32427 Kč | 6 079,13 Kč |
| 192 | 60,84938 Kč | 11 683,08 Kč |
| 288 | 59,60951 Kč | 17 167,54 Kč |
| 576 | 57,79153 Kč | 33 287,92 Kč |
| 1 056 | 56,46772 Kč | 59 629,91 Kč |
| 2 592 | 54,87736 Kč | 142 242,12 Kč |
| Unit Price without VAT: | 99,74000 Kč |
|---|---|
| Unit Price with VAT: | 120,68540 Kč |


