
ADG507AKRZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-ADG507AKRZ-REEL7TR-ND - Tape & Reel (TR) 505-ADG507AKRZ-REEL7CT-ND - Cut Tape (CT) 505-ADG507AKRZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG507AKRZ-REEL7 |
Description | IC MUX DUAL 8:1 300OHM 28SOIC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 8:1 300Ohm 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADG507AKRZ-REEL7 Models |
Category | Switch Time (Ton, Toff) (Max) 300ns, 300ns |
Manufacturer Analog Devices Inc. | Charge Injection 4pC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 5pF, 22pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 1nA |
Multiplexer/Demultiplexer Circuit 8:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
On-State Resistance (Max) 300Ohm | Package / Case 28-SOIC (0.295", 7.50mm Width) |
Channel-to-Channel Matching (ΔRon) 15Ohm | Supplier Device Package 28-SOIC |
Voltage - Supply, Single (V+) 10.8V ~ 16.5V | Base Product Number |
Voltage - Supply, Dual (V±) ±10.8V ~ 16.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADG1207YRUZ | Analog Devices Inc. | 599 | 505-ADG1207YRUZ-ND | 289,56000 Kč | Similar |
| ADG5207BRUZ | Analog Devices Inc. | 2 613 | 505-ADG5207BRUZ-ND | 284,31000 Kč | Similar |
| DG507ACWI+ | Analog Devices Inc./Maxim Integrated | 0 | DG507ACWI+-ND | 294,15680 Kč | Similar |
| DG507ACWI+T | Analog Devices Inc./Maxim Integrated | 940 | 175-DG507ACWI+TCT-ND | 422,90000 Kč | Similar |
| DG507BEW-T1-GE3 | Vishay Siliconix | 1 149 | DG507BEW-T1-GE3CT-ND | 101,63000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 533,98000 Kč | 533,98 Kč |
| 10 | 428,96800 Kč | 4 289,68 Kč |
| 25 | 402,74160 Kč | 10 068,54 Kč |
| 100 | 381,66800 Kč | 38 166,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 354,41475 Kč | 141 765,90 Kč |
| Unit Price without VAT: | 533,98000 Kč |
|---|---|
| Unit Price with VAT: | 646,11580 Kč |


