
ADG4613BRUZ | |
|---|---|
DigiKey Part Number | ADG4613BRUZ-ND |
Manufacturer | |
Manufacturer Product Number | ADG4613BRUZ |
Description | IC SW SPST-NO/NC 5.1OHM 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 5.1Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADG4613BRUZ Models |
Category | Switch Time (Ton, Toff) (Max) 73ns, 91ns |
Manufacturer Analog Devices Inc. | -3db Bandwidth 250MHz |
Packaging Tube | Charge Injection 292pC |
Part Status Active | Channel Capacitance (CS(off), CD(off)) 11.5pF, 11.5pF |
Switch Circuit SPST - NO/NC | Current - Leakage (IS(off)) (Max) 10nA |
Multiplexer/Demultiplexer Circuit 1:1 | Crosstalk -74dB @ 1MHz |
Number of Circuits 4 | Operating Temperature -40°C ~ 105°C (TA) |
On-State Resistance (Max) 5.1Ohm | Mounting Type Surface Mount |
Channel-to-Channel Matching (ΔRon) 50mOhm | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply, Single (V+) 3V ~ 12V | Supplier Device Package 16-TSSOP |
Voltage - Supply, Dual (V±) ±3V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADG5413FBRUZ | Analog Devices Inc. | 63 | 505-ADG5413FBRUZ-ND | 256,94000 Kč | Similar |
| DG413FEUE+ | Analog Devices Inc./Maxim Integrated | 45 | DG413FEUE+-ND | 270,70000 Kč | Similar |
| DG456EQ-T1-E3 | Vishay Siliconix | 1 358 | DG456EQ-T1-E3CT-ND | 89,26000 Kč | Similar |
| MAX314LCUE+ | Analog Devices Inc./Maxim Integrated | 1 634 | MAX314LCUE+-ND | 297,40000 Kč | Similar |
| MAX314LEUE+ | Analog Devices Inc./Maxim Integrated | 17 | MAX314LEUE+-ND | 323,89000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 127,64000 Kč | 127,64 Kč |
| 10 | 97,83300 Kč | 978,33 Kč |
| 96 | 82,39229 Kč | 7 909,66 Kč |
| 192 | 79,31172 Kč | 15 227,85 Kč |
| 288 | 77,76931 Kč | 22 397,56 Kč |
| 576 | 75,50705 Kč | 43 492,06 Kč |
| 1 056 | 73,85948 Kč | 77 995,61 Kč |
| 2 592 | 71,88067 Kč | 186 314,70 Kč |
| Unit Price without VAT: | 127,64000 Kč |
|---|---|
| Unit Price with VAT: | 154,44440 Kč |

