
ADG452BRUZ-REEL7 | |
|---|---|
DigiKey Part Number | ADG452BRUZ-REEL7TR-ND - Tape & Reel (TR) ADG452BRUZ-REEL7CT-ND - Cut Tape (CT) ADG452BRUZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG452BRUZ-REEL7 |
Description | IC SWITCH SPST-NOX4 5OHM 16TSSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 5Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADG452BRUZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 5Ohm | |
Channel-to-Channel Matching (ΔRon) | 100mOhm | |
Voltage - Supply, Single (V+) | 12V | |
Voltage - Supply, Dual (V±) | ±4.5V ~ 20V | |
Switch Time (Ton, Toff) (Max) | 180ns, 140ns | |
-3db Bandwidth | - | |
Charge Injection | 20pC | |
Channel Capacitance (CS(off), CD(off)) | 37pF, 37pF | |
Current - Leakage (IS(off)) (Max) | 500pA | |
Crosstalk | -90dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 232,66000 Kč | 232,66 Kč |
| 10 | 182,20000 Kč | 1 822,00 Kč |
| 25 | 169,57160 Kč | 4 239,29 Kč |
| 100 | 158,70710 Kč | 15 870,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 141,80327 Kč | 141 803,27 Kč |
| Unit Price without VAT: | 232,66000 Kč |
|---|---|
| Unit Price with VAT: | 281,51860 Kč |








