
ADG444BRZ-REEL | |
|---|---|
DigiKey Part Number | ADG444BRZ-REELTR-ND - Tape & Reel (TR) ADG444BRZ-REELCT-ND - Cut Tape (CT) ADG444BRZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG444BRZ-REEL |
Description | IC SWITCH SPST-NCX4 70OHM 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 70Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADG444BRZ-REEL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NC | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 70Ohm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 12V | |
Voltage - Supply, Dual (V±) | ±15V | |
Switch Time (Ton, Toff) (Max) | 110ns, 60ns | |
-3db Bandwidth | - | |
Charge Injection | 1pC | |
Channel Capacitance (CS(off), CD(off)) | 4pF, 4pF | |
Current - Leakage (IS(off)) (Max) | 500pA | |
Crosstalk | -100dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,82000 Kč | 88,82 Kč |
| 10 | 67,29900 Kč | 672,99 Kč |
| 25 | 61,91040 Kč | 1 547,76 Kč |
| 100 | 55,98700 Kč | 5 598,70 Kč |
| 250 | 54,61580 Kč | 13 653,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 50,03874 Kč | 125 096,85 Kč |
| Unit Price without VAT: | 88,82000 Kč |
|---|---|
| Unit Price with VAT: | 107,47220 Kč |






