
ADG444BNZ | |
|---|---|
DigiKey Part Number | ADG444BNZ-ND |
Manufacturer | |
Manufacturer Product Number | ADG444BNZ |
Description | IC SWITCH SPST-NCX4 70OHM 16DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 70Ohm 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | ADG444BNZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Circuit | SPST - NC | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 70Ohm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 12V | |
Voltage - Supply, Dual (V±) | ±15V | |
Switch Time (Ton, Toff) (Max) | 110ns, 60ns | |
-3db Bandwidth | - | |
Charge Injection | 1pC | |
Channel Capacitance (CS(off), CD(off)) | 4pF, 4pF | |
Current - Leakage (IS(off)) (Max) | 500pA | |
Crosstalk | -100dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,91000 Kč | 94,91 Kč |
| 10 | 71,96000 Kč | 719,60 Kč |
| 25 | 66,23600 Kč | 1 655,90 Kč |
| 100 | 59,93250 Kč | 5 993,25 Kč |
| 250 | 56,92892 Kč | 14 232,23 Kč |
| 500 | 55,11892 Kč | 27 559,46 Kč |
| 1 000 | 53,62868 Kč | 53 628,68 Kč |
| 2 500 | 52,05538 Kč | 130 138,45 Kč |
| Unit Price without VAT: | 94,91000 Kč |
|---|---|
| Unit Price with VAT: | 114,84110 Kč |


