
ADG419BRZ-REEL7 | |
|---|---|
DigiKey Part Number | ADG419BRZ-REEL7TR-ND - Tape & Reel (TR) ADG419BRZ-REEL7CT-ND - Cut Tape (CT) ADG419BRZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG419BRZ-REEL7 |
Description | IC SWITCH SPDT X 1 35OHM 8SOIC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 35Ohm 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADG419BRZ-REEL7 Models |
Category | Voltage - Supply, Dual (V±) ±15V |
Manufacturer Analog Devices Inc. | Channel Capacitance (CS(off), CD(off)) 6pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Leakage (IS(off)) (Max) 250pA |
Part Status Active | Crosstalk -90dB @ 1MHz |
Switch Circuit SPDT | Operating Temperature -40°C ~ 125°C (TA) |
Multiplexer/Demultiplexer Circuit 2:1 | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
On-State Resistance (Max) 35Ohm | Supplier Device Package 8-SOIC |
Voltage - Supply, Single (V+) 12V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DG419BDY-T1-E3 | Vishay Siliconix | 5 144 | DG419BDY-T1-E3CT-ND | 69,24000 Kč | Similar |
| MAX319ESA+ | Analog Devices Inc./Maxim Integrated | 698 | MAX319ESA+-ND | 219,61000 Kč | Similar |
| MAX319ESA+T | Analog Devices Inc./Maxim Integrated | 5 851 | MAX319ESA+TCT-ND | 219,61000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,92000 Kč | 124,92 Kč |
| 10 | 95,62200 Kč | 956,22 Kč |
| 25 | 88,31880 Kč | 2 207,97 Kč |
| 100 | 80,28740 Kč | 8 028,74 Kč |
| 250 | 77,21956 Kč | 19 304,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 72,24971 Kč | 72 249,71 Kč |
| 2 000 | 70,68565 Kč | 141 371,30 Kč |
| Unit Price without VAT: | 124,92000 Kč |
|---|---|
| Unit Price with VAT: | 151,15320 Kč |


