
ADG3308BRUZ-REEL | |
|---|---|
DigiKey Part Number | 505-ADG3308BRUZ-REELTR-ND - Tape & Reel (TR) 505-ADG3308BRUZ-REELCT-ND - Cut Tape (CT) 505-ADG3308BRUZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG3308BRUZ-REEL |
Description | IC XLTR VL BIDIR 20-TSSOP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 8 Channel 50Mbps 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADG3308BRUZ-REEL Models |
Category | Voltage - VCCB 1.65 V ~ 5.5 V |
Manufacturer Analog Devices Inc. | Output Type Tri-State, Non-Inverted |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Data Rate 50Mbps |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Translator Type Voltage Level | Features Auto-Direction Sensing |
Channel Type Bidirectional | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Channels per Circuit 8 | Supplier Device Package 20-TSSOP |
Voltage - VCCA 1.15 V ~ 5.5 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADG3300BRUZ-REEL7 | Analog Devices Inc. | 1 713 | 505-ADG3300BRUZ-REEL7CT-ND | 4,70000 Kč | Parametric Equivalent |
| 74AVC8T245PW:112 | Rochester Electronics, LLC | 8 433 | 2156-74AVC8T245PW:112-ND | 1,46497 Kč | Similar |
| FXMA108BQX | onsemi | 38 118 | FXMA108BQXFSCT-ND | 0,69000 Kč | Similar |
| SN74AVC8T245PWR | Texas Instruments | 10 292 | 296-19100-1-ND | 1,32000 Kč | Similar |
| SN74GTL2003RKSR | Texas Instruments | 2 602 | 296-28686-1-ND | 2,31000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 114,50000 Kč | 114,50 Kč |
| 10 | 87,46800 Kč | 874,68 Kč |
| 25 | 80,72760 Kč | 2 018,19 Kč |
| 100 | 73,31750 Kč | 7 331,75 Kč |
| 250 | 72,43364 Kč | 18 108,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 64,05183 Kč | 160 129,57 Kč |
| Unit Price without VAT: | 114,50000 Kč |
|---|---|
| Unit Price with VAT: | 138,54500 Kč |


