4 Circuit IC Switch 1:1 90Ohm 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADG202AKRZ-REEL7

DigiKey Part Number
ADG202AKRZ-REEL7TR-ND - Tape & Reel (TR)
ADG202AKRZ-REEL7CT-ND - Cut Tape (CT)
ADG202AKRZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADG202AKRZ-REEL7
Description
IC SWITCH SPST-NOX4 90OHM 16SOIC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 90Ohm 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADG202AKRZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPST - NO
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
4
On-State Resistance (Max)
90Ohm
Channel-to-Channel Matching (ΔRon)
4.5Ohm
Voltage - Supply, Single (V+)
10V ~ 15V
Voltage - Supply, Dual (V±)
±10V ~ 15V
Switch Time (Ton, Toff) (Max)
300ns, 250ns
-3db Bandwidth
-
Charge Injection
20pC
Channel Capacitance (CS(off), CD(off))
5pF
Current - Leakage (IS(off)) (Max)
2nA
Crosstalk
-80dB @ 100kHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 012
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1202,63000 Kč202,63 Kč
10157,88400 Kč1 578,84 Kč
25146,70040 Kč3 667,51 Kč
100136,21820 Kč13 621,82 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000125,78369 Kč125 783,69 Kč
Manufacturers Standard Package
Unit Price without VAT:202,63000 Kč
Unit Price with VAT:245,18230 Kč