
ADG202AKRZ-REEL | |
|---|---|
DigiKey Part Number | 505-ADG202AKRZ-REELTR-ND - Tape & Reel (TR) 505-ADG202AKRZ-REELCT-ND - Cut Tape (CT) 505-ADG202AKRZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG202AKRZ-REEL |
Description | IC SWITCH SPST-NOX4 90OHM 16SOIC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 90Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADG202AKRZ-REEL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 90Ohm | |
Channel-to-Channel Matching (ΔRon) | 4.5Ohm | |
Voltage - Supply, Single (V+) | 10V ~ 15V | |
Voltage - Supply, Dual (V±) | ±10V ~ 15V | |
Switch Time (Ton, Toff) (Max) | 300ns, 250ns | |
-3db Bandwidth | - | |
Charge Injection | 20pC | |
Channel Capacitance (CS(off), CD(off)) | 5pF | |
Current - Leakage (IS(off)) (Max) | 2nA | |
Crosstalk | -80dB @ 100kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 202,63000 Kč | 202,63 Kč |
| 10 | 157,88400 Kč | 1 578,84 Kč |
| 25 | 146,70040 Kč | 3 667,51 Kč |
| 100 | 136,21820 Kč | 13 621,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 122,62404 Kč | 306 560,10 Kč |
| Unit Price without VAT: | 202,63000 Kč |
|---|---|
| Unit Price with VAT: | 245,18230 Kč |


