
ADG1604BRUZ-REEL7 | |
|---|---|
DigiKey Part Number | ADG1604BRUZ-REEL7TR-ND - Tape & Reel (TR) ADG1604BRUZ-REEL7CT-ND - Cut Tape (CT) ADG1604BRUZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG1604BRUZ-REEL7 |
Description | IC SWITCH SP4TX1 1.1OHM 14TSSOP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 4:1 1.1Ohm 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADG1604BRUZ-REEL7 Models |
Category | Switch Time (Ton, Toff) (Max) 95ns, 173ns |
Manufacturer Analog Devices Inc. | -3db Bandwidth 19MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Charge Injection 125pC |
Part Status Active | Channel Capacitance (CS(off), CD(off)) 60pF, 270pF |
Switch Circuit SP4T | Current - Leakage (IS(off)) (Max) 200pA |
Multiplexer/Demultiplexer Circuit 4:1 | Crosstalk -70dB @ 1MHz |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C (TA) |
On-State Resistance (Max) 1.1Ohm | Mounting Type Surface Mount |
Channel-to-Channel Matching (ΔRon) 30mOhm | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply, Single (V+) 3.3V ~ 16V | Supplier Device Package 14-TSSOP |
Voltage - Supply, Dual (V±) ±3.3V ~ 8V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 130,35000 Kč | 130,35 Kč |
| 10 | 100,04400 Kč | 1 000,44 Kč |
| 25 | 92,44840 Kč | 2 311,21 Kč |
| 100 | 84,09770 Kč | 8 409,77 Kč |
| 250 | 81,04864 Kč | 20 262,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 75,74175 Kč | 75 741,75 Kč |
| 2 000 | 74,11659 Kč | 148 233,18 Kč |
| Unit Price without VAT: | 130,35000 Kč |
|---|---|
| Unit Price with VAT: | 157,72350 Kč |



