1 Circuit IC Switch 4:1 1.1Ohm 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADG1604BRUZ-REEL7

DigiKey Part Number
ADG1604BRUZ-REEL7TR-ND - Tape & Reel (TR)
ADG1604BRUZ-REEL7CT-ND - Cut Tape (CT)
ADG1604BRUZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADG1604BRUZ-REEL7
Description
IC SWITCH SP4TX1 1.1OHM 14TSSOP
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 4:1 1.1Ohm 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
ADG1604BRUZ-REEL7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
95ns, 173ns
Manufacturer
Analog Devices Inc.
-3db Bandwidth
19MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Charge Injection
125pC
Part Status
Active
Channel Capacitance (CS(off), CD(off))
60pF, 270pF
Switch Circuit
SP4T
Current - Leakage (IS(off)) (Max)
200pA
Multiplexer/Demultiplexer Circuit
4:1
Crosstalk
-70dB @ 1MHz
Number of Circuits
1
Operating Temperature
-40°C ~ 125°C (TA)
On-State Resistance (Max)
1.1Ohm
Mounting Type
Surface Mount
Channel-to-Channel Matching (ΔRon)
30mOhm
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Voltage - Supply, Single (V+)
3.3V ~ 16V
Supplier Device Package
14-TSSOP
Voltage - Supply, Dual (V±)
±3.3V ~ 8V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 561
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1130,35000 Kč130,35 Kč
10100,04400 Kč1 000,44 Kč
2592,44840 Kč2 311,21 Kč
10084,09770 Kč8 409,77 Kč
25081,04864 Kč20 262,16 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00075,74175 Kč75 741,75 Kč
2 00074,11659 Kč148 233,18 Kč
Manufacturers Standard Package
Unit Price without VAT:130,35000 Kč
Unit Price with VAT:157,72350 Kč