
ADG1422BRMZ | |
|---|---|
DigiKey Part Number | 505-ADG1422BRMZ-ND |
Manufacturer | |
Manufacturer Product Number | ADG1422BRMZ |
Description | IC SW SPST-NCX2 2.4OHM 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 1:1 2.4Ohm 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADG1422BRMZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Circuit | SPST - NC | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 2.4Ohm | |
Channel-to-Channel Matching (ΔRon) | 20mOhm | |
Voltage - Supply, Single (V+) | 5V ~ 16.5V | |
Voltage - Supply, Dual (V±) | ±4.5V ~ 16.5V | |
Switch Time (Ton, Toff) (Max) | 145ns, 145ns | |
-3db Bandwidth | 180MHz | |
Charge Injection | -5pC | |
Channel Capacitance (CS(off), CD(off)) | 18pF, 22pF | |
Current - Leakage (IS(off)) (Max) | 500pA | |
Crosstalk | -74dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 121,02000 Kč | 121,02 Kč |
| 10 | 80,34100 Kč | 803,41 Kč |
| 50 | 63,17740 Kč | 3 158,87 Kč |
| 100 | 57,69700 Kč | 5 769,70 Kč |
| 250 | 57,02256 Kč | 14 255,64 Kč |
| Unit Price without VAT: | 121,02000 Kč |
|---|---|
| Unit Price with VAT: | 146,43420 Kč |


