
ADG1422BRMZ-REEL7 | |
---|---|
DigiKey Part Number | ADG1422BRMZ-REEL7TR-ND - Tape & Reel (TR) ADG1422BRMZ-REEL7CT-ND - Cut Tape (CT) ADG1422BRMZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG1422BRMZ-REEL7 |
Description | IC SW SPST-NCX2 2.4OHM 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 1:1 2.4Ohm 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADG1422BRMZ-REEL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NC | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 2.4Ohm | |
Channel-to-Channel Matching (ΔRon) | 20mOhm | |
Voltage - Supply, Single (V+) | 5V ~ 16.5V | |
Voltage - Supply, Dual (V±) | ±4.5V ~ 16.5V | |
Switch Time (Ton, Toff) (Max) | 145ns, 145ns | |
-3db Bandwidth | 180MHz | |
Charge Injection | -5pC | |
Channel Capacitance (CS(off), CD(off)) | 18pF, 22pF | |
Current - Leakage (IS(off)) (Max) | 500pA | |
Crosstalk | -74dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 142,48000 Kč | 142,48 Kč |
10 | 94,52700 Kč | 945,27 Kč |
25 | 82,02040 Kč | 2 050,51 Kč |
100 | 67,87870 Kč | 6 787,87 Kč |
250 | 60,93608 Kč | 15 234,02 Kč |
500 | 57,02212 Kč | 28 511,06 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 57,02213 Kč | 57 022,13 Kč |
Unit Price without VAT: | 142,48000 Kč |
---|---|
Unit Price with VAT: | 172,40080 Kč |