4 Circuit IC Switch 1:1 1.8Ohm 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADG1411YRUZ-REEL7

DigiKey Part Number
ADG1411YRUZ-REEL7TR-ND - Tape & Reel (TR)
ADG1411YRUZ-REEL7CT-ND - Cut Tape (CT)
ADG1411YRUZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADG1411YRUZ-REEL7
Description
IC SW SPST-NCX4 1.8OHM 16TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 1.8Ohm 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
ADG1411YRUZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPST - NC
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
4
On-State Resistance (Max)
1.8Ohm
Channel-to-Channel Matching (ΔRon)
100mOhm
Voltage - Supply, Single (V+)
5V ~ 16.5V
Voltage - Supply, Dual (V±)
±4.5V ~ 16.5V
Switch Time (Ton, Toff) (Max)
150ns, 120ns
-3db Bandwidth
170MHz
Charge Injection
-20pC
Channel Capacitance (CS(off), CD(off))
23pF, 23pF
Current - Leakage (IS(off)) (Max)
550pA
Crosstalk
-100dB @ 1MHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 610
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1186,08000 Kč186,08 Kč
10144,59200 Kč1 445,92 Kč
25134,22320 Kč3 355,58 Kč
100123,99500 Kč12 399,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000111,40355 Kč111 403,55 Kč
Manufacturers Standard Package
Unit Price without VAT:186,08000 Kč
Unit Price with VAT:225,15680 Kč