
ADG1212YCPZ-500RL7 | |
---|---|
DigiKey Part Number | ADG1212YCPZ-500RL7TR-ND - Tape & Reel (TR) ADG1212YCPZ-500RL7CT-ND - Cut Tape (CT) ADG1212YCPZ-500RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG1212YCPZ-500RL7 |
Description | IC SW SPST-NOX4 190OHM 16LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 190Ohm 16-LFCSP (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADG1212YCPZ-500RL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 190Ohm | |
Channel-to-Channel Matching (ΔRon) | 2.5Ohm | |
Voltage - Supply, Single (V+) | 5V ~ 16.5V | |
Voltage - Supply, Dual (V±) | ±4.5V ~ 16.5V | |
Switch Time (Ton, Toff) (Max) | 130ns, 115ns | |
-3db Bandwidth | 1GHz | |
Charge Injection | -0.3pC | |
Channel Capacitance (CS(off), CD(off)) | 1.1pF, 1.2pF | |
Current - Leakage (IS(off)) (Max) | 100pA | |
Crosstalk | -90dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 16-LFCSP (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 156,02000 Kč | 156,02 Kč |
10 | 104,10800 Kč | 1 041,08 Kč |
25 | 90,56040 Kč | 2 264,01 Kč |
100 | 75,24000 Kč | 7 524,00 Kč |
250 | 67,71832 Kč | 16 929,58 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 64,57300 Kč | 32 286,50 Kč |
Unit Price without VAT: | 156,02000 Kč |
---|---|
Unit Price with VAT: | 188,78420 Kč |