
ADG1208YCPZ-REEL | |
|---|---|
DigiKey Part Number | 505-ADG1208YCPZ-REELTR-ND - Tape & Reel (TR) 505-ADG1208YCPZ-REELCT-ND - Cut Tape (CT) 505-ADG1208YCPZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG1208YCPZ-REEL |
Description | IC MUX 8:1 200OHM 16LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 200Ohm 16-LFCSP-VQ (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ADG1208YCPZ-REEL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 8:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 200Ohm | |
Channel-to-Channel Matching (ΔRon) | 3.5Ohm | |
Voltage - Supply, Single (V+) | 5V ~ 16.5V | |
Voltage - Supply, Dual (V±) | ±5V ~ 16.5V | |
Switch Time (Ton, Toff) (Max) | 95ns, 100ns | |
-3db Bandwidth | 550MHz | |
Charge Injection | 0.4pC | |
Channel Capacitance (CS(off), CD(off)) | 1.5pF, 7pF | |
Current - Leakage (IS(off)) (Max) | 100pA | |
Crosstalk | -85dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-VQFN Exposed Pad, CSP | |
Supplier Device Package | 16-LFCSP-VQ (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 199,98000 Kč | 199,98 Kč |
| 10 | 135,33000 Kč | 1 353,30 Kč |
| 25 | 118,48640 Kč | 2 962,16 Kč |
| 100 | 99,43600 Kč | 9 943,60 Kč |
| 250 | 90,08560 Kč | 22 521,40 Kč |
| 500 | 89,98876 Kč | 44 994,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 89,98875 Kč | 449 943,75 Kč |
| Unit Price without VAT: | 199,98000 Kč |
|---|---|
| Unit Price with VAT: | 241,97580 Kč |



