
ADG1204YCPZ-REEL7 | |
|---|---|
DigiKey Part Number | ADG1204YCPZ-REEL7TR-ND - Tape & Reel (TR) ADG1204YCPZ-REEL7CT-ND - Cut Tape (CT) ADG1204YCPZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG1204YCPZ-REEL7 |
Description | IC SWITCH SP4TX1 190OHM 12LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 4:1 190Ohm 12-LFCSP (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADG1204YCPZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SP4T | |
Multiplexer/Demultiplexer Circuit | 4:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 190Ohm | |
Channel-to-Channel Matching (ΔRon) | 6Ohm | |
Voltage - Supply, Single (V+) | 12V | |
Voltage - Supply, Dual (V±) | ±15V | |
Switch Time (Ton, Toff) (Max) | 85ns, 110ns | |
-3db Bandwidth | 800MHz | |
Charge Injection | -0.7pC | |
Channel Capacitance (CS(off), CD(off)) | 1.5pF, 4.2pF | |
Current - Leakage (IS(off)) (Max) | 100pA | |
Crosstalk | -80dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 12-LFCSP (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 142,79000 Kč | 142,79 Kč |
| 10 | 109,94600 Kč | 1 099,46 Kč |
| 25 | 101,74800 Kč | 2 543,70 Kč |
| 100 | 92,72300 Kč | 9 272,30 Kč |
| 250 | 92,52560 Kč | 23 131,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 82,62601 Kč | 123 939,01 Kč |
| Unit Price without VAT: | 142,79000 Kč |
|---|---|
| Unit Price with VAT: | 172,77590 Kč |




