


ADF5901WCCPZ | |
|---|---|
DigiKey Part Number | ADF5901WCCPZ-ND |
Manufacturer | |
Manufacturer Product Number | ADF5901WCCPZ |
Description | IC 4 CHANNEL MMIC 24GHZ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF IC VCO Radar 24GHz 32-LFCSP (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ADF5901WCCPZ Models |
Category | RF Type Radar |
Manufacturer Analog Devices Inc. | Grade Automotive |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Package / Case 32-WFQFN Exposed Pad, CSP |
Function VCO | Supplier Device Package 32-LFCSP (5x5) |
Frequency 24GHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 260,51000 Kč | 1 260,51 Kč |
| 19 | 999,06263 Kč | 18 982,19 Kč |
| 38 | 963,07868 Kč | 36 596,99 Kč |
| 114 | 918,63123 Kč | 104 723,96 Kč |
| Unit Price without VAT: | 1 260,51000 Kč |
|---|---|
| Unit Price with VAT: | 1 525,21710 Kč |





