


ADF5901WCCPZ-RL7 | |
|---|---|
DigiKey Part Number | 505-ADF5901WCCPZ-RL7TR-ND - Tape & Reel (TR) 505-ADF5901WCCPZ-RL7CT-ND - Cut Tape (CT) 505-ADF5901WCCPZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADF5901WCCPZ-RL7 |
Description | IC VCO PGA MMIC 24GHZ 32-LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF IC VCO Radar 24GHz 32-LFCSP (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ADF5901WCCPZ-RL7 Models |
Category | RF Type Radar |
Manufacturer Analog Devices Inc. | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 32-WFQFN Exposed Pad, CSP |
Function VCO | Supplier Device Package 32-LFCSP (5x5) |
Frequency 24GHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 251,96000 Kč | 1 251,96 Kč |
| 10 | 1 032,18000 Kč | 10 321,80 Kč |
| 25 | 977,29720 Kč | 24 432,43 Kč |
| 100 | 953,11930 Kč | 95 311,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 849,49721 Kč | 1 274 245,81 Kč |
| Unit Price without VAT: | 1 251,96000 Kč |
|---|---|
| Unit Price with VAT: | 1 514,87160 Kč |




