
ADF4382ABCCZ-RL7 | |
|---|---|
DigiKey Part Number | 505-ADF4382ABCCZ-RL7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADF4382ABCCZ-RL7 |
Description | PLLVCO, 11.5-21,6.75-10.5GHZ(APO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF IC Synthesizer, VCO GSM 11.5GHz ~ 21GHz SPI Interface 48-LGA (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | ADF4382ABCCZ-RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Synthesizer, VCO | |
Frequency | 11.5GHz ~ 21GHz | |
RF Type | GSM | |
Secondary Attributes | SPI Interface | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 48-LFLGA Exposed Pad | |
Supplier Device Package | 48-LGA (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4 223,15626 Kč | 2 111 578,13 Kč |
| Unit Price without VAT: | 4 223,15626 Kč |
|---|---|
| Unit Price with VAT: | 5 110,01907 Kč |



