MFR Recommended

ADF4377BCCZ-U3 | |
|---|---|
DigiKey Part Number | 505-ADF4377BCCZ-U3-ND |
Manufacturer | |
Manufacturer Product Number | ADF4377BCCZ-U3 |
Description | 62MHZ-32GHZ ULTRA WIDEBAND PLLVC |
Customer Reference | |
Detailed Description | Integer-N Synthesizer/VCO IC 12.8GHz 1 48-TFLGA Exposed Pad |
EDA/CAD Models | ADF4377BCCZ-U3 Models |
Category | Ratio - Input:Output 1:3 |
Manufacturer Analog Devices Inc. | Differential - Input:Output Yes/Yes |
Packaging Box | Frequency - Max 12.8GHz |
Part Status Discontinued at DigiKey | Divider/Multiplier Yes/No |
DigiKey Programmable Not Verified | Voltage - Supply 3.15V ~ 3.45V, 4.75V ~ 5.25V |
Type Integer-N Synthesizer/VCO | Operating Temperature -40°C ~ 105°C (TA) |
PLL Yes | Mounting Type Surface Mount |
Output Clock | Package / Case 48-TFLGA Exposed Pad |
Number of Circuits 1 | Supplier Device Package 48-LGA (7x7) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADF4377BCCZ | Analog Devices Inc. | 0 | 505-ADF4377BCCZ-ND | 5 080,19000 Kč | MFR Recommended |


